Add To Favorites
Photo Not Available
FLTWC0311-22-1 22 AWG Hook-Up Wire 19/34 Brown 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14634 $1,463.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FLTWC0311-22-1-ND
Copy   FLTWC0311-22-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLTWC0311-22-1

Copy   FLTWC0311-22-1
Description HOOK-UP STRND 22AWG 600V BROWN
Copy   HOOK-UP STRND 22AWG 600V BROWN
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22 AWG Hook-Up Wire 19/34 Brown 600V

Copy   22 AWG Hook-Up Wire 19/34 Brown 600V
Documents & Media
Datasheets FLTW+0311 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyester
Jacket (Insulation) Diameter 0.047" (1.19mm)
Jacket (Insulation) Thickness 0.006" (0.15mm)
Length -
Voltage 600V
Operating Temperature 135°C
Jacket Color Brown
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F75891-000

06:05:54 12/13/2018