Add To Favorites
Photo Not Available
FLHTC0312-26-7 26 AWG Hook-Up Wire 19/38 Violet 600V
Product Overview
Digi-Key Part Number FLHTC0312-26-7-ND
Copy   FLHTC0312-26-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLHTC0312-26-7

Copy   FLHTC0312-26-7
Description HOOK-UP STRND 26AWG 600V VIOLET
Copy   HOOK-UP STRND 26AWG 600V VIOLET
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

26 AWG Hook-Up Wire 19/38 Violet 600V

Copy   26 AWG Hook-Up Wire 19/38 Violet 600V
Documents & Media
Datasheets FLHT+0312 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 26 AWG
Conductor Strand 19/38
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.031" (0.79mm)
Jacket (Insulation) Thickness 0.006" (0.15mm)
Length -
Voltage 600V
Operating Temperature 200°C
Jacket Color Violet
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CM3857-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26309 $2,630.94

Submit a request for quotation on quantities greater than those displayed.

08:12:52 9/26/2018