Add To Favorites
Photo Not Available
FLHTC0311-26-2 26 AWG Hook-Up Wire 19/38 Red 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26135 $2,613.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FLHTC0311-26-2-ND
Copy   FLHTC0311-26-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLHTC0311-26-2

Copy   FLHTC0311-26-2
Description HOOK-UP STRND 26AWG 600V RED
Copy   HOOK-UP STRND 26AWG 600V RED
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

26 AWG Hook-Up Wire 19/38 Red 600V

Copy   26 AWG Hook-Up Wire 19/38 Red 600V
Documents & Media
Datasheets FLHT+0311 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 26 AWG
Conductor Strand 19/38
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.031" (0.79mm)
Jacket (Insulation) Thickness 0.006" (0.15mm)
Length -
Voltage 600V
Operating Temperature 200°C
Jacket Color Red
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 886281-000

18:56:15 1/16/2019