Add To Favorites
FLDWC0311-22-2 22 AWG Hook-Up, Dual Wall Wire 19/34 Red 600V 1.00' (0.30m)
Product Overview
Digi-Key Part Number FLDWC0311-22-2-ND
Copy   FLDWC0311-22-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLDWC0311-22-2

Copy   FLDWC0311-22-2
Description HOOK-UP DUAL STRND 22AWG RED 1'
Copy   HOOK-UP DUAL STRND 22AWG RED 1'
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22 AWG Hook-Up, Dual Wall Wire 19/34 Red 600V 1.00' (0.30m)

Copy   22 AWG Hook-Up, Dual Wall Wire 19/34 Red 600V 1.00' (0.30m)
Documents & Media
Datasheets FLDWx0311
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series FlexLite
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.054" (1.37mm)
Jacket (Insulation) Thickness 0.004" (0.09mm)
Length 1.00' (0.30m)
Voltage 600V
Operating Temperature -45°C ~ 125°C
Jacket Color Red
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 436685-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26553 $2,655.25

Submit a request for quotation on quantities greater than those displayed.

05:46:16 9/26/2018