USD
Favorite

Photo Not Available
FL2500-NO.3-J1-0-80MM Heat Shrink Tubing, Semi Rigid 0.455" (11.56mm) 4 to 1 Black 0.262' (80.00mm, 3.15")
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.39171 $2,350.24

Submit a request for quotation on quantities greater than those displayed.

FL2500-NO.3-J1-0-80MM

Datasheet
Digi-Key Part Number FL2500-NO.3-J1-0-80MM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FL2500-NO.3-J1-0-80MM
Copy  
Description HEATSHRINK 0.455" X 0.262' BLACK
Copy  
Detailed Description

Heat Shrink Tubing, Semi Rigid 0.455" (11.56mm) 4 to 1 Black 0.262' (80.00mm, 3.15")

Copy  
Documents & Media
Datasheets FL2500 Spec Control Drawing
Featured Product Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series FL2500
Packaging Bulk 
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 4 to 1
Length 0.262' (80.00mm, 3.15")
Inner Diameter - Supplied 0.455" (11.56mm)
Inner Diameter - Recovered 0.100" (2.54mm)
Recovered Wall Thickness 0.090" (2.29mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Flame Retardant
Color Black
Operating Temperature -40°C ~ 135°C
Shrink Temperature 110°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names CB0938-000