Add To Favorites
ES2000-NO.2-B9-0-45MM Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Black 0.147' (45.00mm, 1.77")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14874 $1,487.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ES2000-NO.2-B9-0-45MM-ND
Copy   ES2000-NO.2-B9-0-45MM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ES2000-NO.2-B9-0-45MM

Copy   ES2000-NO.2-B9-0-45MM
Description HEATSHK TUBING FR 7.4DIA X 45MM
Copy   HEATSHK TUBING FR 7.4DIA X 45MM
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Black 0.147' (45.00mm, 1.77")

Copy   Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Black 0.147' (45.00mm, 1.77")
Documents & Media
Datasheets ES2000 Series Catalog
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series ES2000
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 4 to 1
Length 0.147' (45.00mm, 1.77")
Inner Diameter - Supplied 0.293" (7.44mm)
Inner Diameter - Recovered 0.065" (1.65mm)
Recovered Wall Thickness 0.060" (1.52mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant
Color Black
Operating Temperature -40°C ~ 130°C
Shrink Temperature 110°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 063725P079

14:37:42 10/21/2018