Add To Favorites
Photo Not Available
EP-101635-2.5-9
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.14866 $1,858.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EP-101635-2.5-9-ND
Copy   EP-101635-2.5-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EP-101635-2.5-9

Copy   EP-101635-2.5-9
Description LABEL 4X2.5" THERMAL TRANS WHITE
Copy   LABEL 4X2.5" THERMAL TRANS WHITE
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series EP
Packaging ? 2500 per Roll
Part Status Active
Label Type Die-Cut
Color White
For Use With/Related Products Thermal Transfer Printer
Material Paper
Label Size 4.00" x 2.50" (101.6mm x 63.5mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names A77099-000

19:47:06 10/18/2018