Add To Favorites
Photo Not Available
EH8788-000 Yellow Heat Shrinkable Label 1.000" Dia (25.4mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.53910 $2,539.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EH8788-000-ND
Copy   EH8788-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EH8788-000

Copy   EH8788-000
Description TMS-SCE-2X-1K-1-S1-4
Copy   TMS-SCE-2X-1K-1-S1-4
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Yellow Heat Shrinkable Label 1.000" Dia (25.4mm)

Copy   Yellow Heat Shrinkable Label 1.000" Dia (25.4mm)
Documents & Media
Datasheets TMS-SCE Series Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TMS-SCE
Packaging ? 1000 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 1.000" Dia (25.4mm)
Color Yellow
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

08:15:09 1/23/2019