Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EH1357-000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EH1357-000

Description HX-SCE-1K-12.7-50-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Blue Heat Shrinkable Label 0.50" W x 1.97" L (12.7mm x 50.0mm)

Documents & Media
Datasheets HX-SCE Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series HX-SCE
Packaging ? 1000 per Reel
Part Status Active
Label Type Heat Shrinkable
Label Size 0.50" W x 1.97" L (12.7mm x 50.0mm)
Color Blue
Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized
For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 105°C
 
Additional Resources
Standard Package ? 1,000

12:02:18 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.15304 $3,459.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback