Add To Favorites
Photo Not Available
EF9954-000 Yellow Heat Shrinkable Label 1.50" W x 1.97" L (38.1mm x 50.0mm)
Product Overview
Digi-Key Part Number EF9954-000-ND
Copy   EF9954-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EF9954-000

Copy   EF9954-000
Description HX-SCE-0.5K-38.1-50-4
Copy   HX-SCE-0.5K-38.1-50-4
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Yellow Heat Shrinkable Label 1.50" W x 1.97" L (38.1mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 1.50" W x 1.97" L (38.1mm x 50.0mm)
Documents & Media
Datasheets HX-SCE Series Datasheet
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series HX-SCE
Packaging ? 500 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 1.50" W x 1.97" L (38.1mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized
For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.51619 $2,516.19

Submit a request for quotation on quantities greater than those displayed.

11:57:47 9/22/2018