Add To Favorites
Photo Not Available
EC7548-000 Wire Marker, Cable Tie 0.41" W x 2.05" L (10.4mm x 52.0mm) White Polyolefin (PO), Irradiated
Product Overview
Digi-Key Part Number EC7548-000-ND
Copy   EC7548-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EC7548-000

Copy   EC7548-000
Description CBL MARKR TIE ON 10.4MMX52MM WH
Copy   CBL MARKR TIE ON 10.4MMX52MM WH
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Wire Marker, Cable Tie 0.41" W x 2.05" L (10.4mm x 52.0mm) White Polyolefin (PO), Irradiated

Copy   Wire Marker, Cable Tie 0.41" W x 2.05" L (10.4mm x 52.0mm) White Polyolefin (PO), Irradiated
Documents & Media
Datasheets HL Technical Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series HL
Packaging ? 550 per Pkg
Part Status Active
Type Wire Marker, Cable Tie
Size 0.41" W x 2.05" L (10.4mm x 52.0mm)
Cable Diameter -
Legend Blank
Color White
Material Polyolefin (PO), Irradiated
Operating Temperature -55°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 550
Other Names HL104WE1NF033B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
550 1.17825 $648.04

Submit a request for quotation on quantities greater than those displayed.

03:07:28 9/21/2018