Add To Favorites
Photo Not Available
EC2193-000 Wire Marker, Push On Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.02592 $181.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EC2193-000-ND
Copy   EC2193-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EC2193-000

Copy   EC2193-000
Description 07221402
Copy   07221402
Detailed Description

Wire Marker, Push On Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free

Copy   Wire Marker, Push On  Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free
Documents & Media
Datasheets G Type Markers
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series G
Packaging ? 250 per Box
Part Status Active
Type Wire Marker, Push On
Size -
Cable Diameter 0.197" ~ 0.374" (5.00mm ~ 9.50mm)
Legend 2
Color Yellow
Material Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free
Operating Temperature -45°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 7,000

07:34:29 1/22/2019