Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EC2191-000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EC2191-000

Description 07221400
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Wire Marker, Push On Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free

Documents & Media
Datasheets G Type Markers
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series G
Packaging ? 250 per Box
Part Status Active
Type Wire Marker, Push On
Size -
Cable Diameter 0.197" ~ 0.374" (5.00mm ~ 9.50mm)
Legend 0
Color Yellow
Material Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free
Operating Temperature -45°C ~ 70°C
 
Additional Resources
Standard Package ? 250

00:57:28 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.07204 $18.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback