Add To Favorites
Photo Not Available
D-SCE-6.4-50-S2-4 Yellow Heat Shrinkable Label 0.25" W x 1.97" L (6.4mm x 50.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97065 $970.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D-SCE-6.4-50-S2-4-ND
Copy   D-SCE-6.4-50-S2-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D-SCE-6.4-50-S2-4

Copy   D-SCE-6.4-50-S2-4
Description D-SCE-6.4-50-S2-4
Copy   D-SCE-6.4-50-S2-4
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Yellow Heat Shrinkable Label 0.25" W x 1.97" L (6.4mm x 50.0mm)

Copy   Yellow Heat Shrinkable Label 0.25" W x 1.97" L (6.4mm x 50.0mm)
Documents & Media
Datasheets D-SCE Series Datasheet
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series D-SCE
Packaging ? 250 per Reel
Part Status Active
Label Type Heat Shrinkable
Label Size 0.25" W x 1.97" L (6.4mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Irradiated
For Use With/Related Products LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -75°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 250
Other Names 6119010001

23:35:54 12/11/2018