Add To Favorites
D-SCE-18-50-4 Yellow Heat Shrinkable Label 0.75" x 1.90" (19.1mm x 48.3mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 3.17700 $31.77
25 2.91240 $72.81
50 2.77980 $138.99
100 2.64750 $264.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A119608CT-ND
Copy   A119608CT-ND
Quantity Available 387
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D-SCE-18-50-4

Copy   D-SCE-18-50-4
Description HEATSHK 19.0MM ID 50MM L YEL
Copy   HEATSHK 19.0MM ID 50MM L YEL
Detailed Description

Yellow Heat Shrinkable Label 0.75" x 1.90" (19.1mm x 48.3mm)

Copy   Yellow Heat Shrinkable Label 0.75" x 1.90" (19.1mm x 48.3mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series D-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.75" x 1.90" (19.1mm x 48.3mm)
Color Yellow
Material Polyolefin (PO), Irradiated
For Use With/Related Products LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -75°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A119608CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A119608TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Call

11:33:27 1/20/2019