Add To Favorites
Photo Not Available
D-436-82CS2705 Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-26 AWG Blue, Red Stripe
Product Overview
Digi-Key Part Number D-436-82CS2705-ND
Copy   D-436-82CS2705-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D-436-82CS2705

Copy   D-436-82CS2705
Description CONN SPLICE 20-26 AWG CRIMP
Copy   CONN SPLICE 20-26 AWG CRIMP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-26 AWG Blue, Red Stripe

Copy   Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-26 AWG Blue, Red Stripe
Documents & Media
Datasheets D-436-82,83,84 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 20-26 AWG
Insulation Fully Insulated Heat Shrink
Features -
Color Blue, Red Stripe
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 650126N004
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49400 $2,494.00

Submit a request for quotation on quantities greater than those displayed.

19:39:55 9/22/2018