Add To Favorites
Photo Not Available
D-436-53CS246 Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-22 AWG Blue, Yellow Stripe
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.27900 $3,639.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D-436-53CS246-ND
Copy   D-436-53CS246-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D-436-53CS246

Copy   D-436-53CS246
Description CONN SPLICE 12-22 AWG CRIMP
Copy   CONN SPLICE 12-22 AWG CRIMP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-22 AWG Blue, Yellow Stripe

Copy   Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-22 AWG Blue, Yellow Stripe
Documents & Media
Datasheets D-436-52,53 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 12-22 AWG
Insulation Fully Insulated Heat Shrink
Features -
Color Blue, Yellow Stripe
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 6501400002

11:55:45 1/23/2019