Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number D-144-01CS1045-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D-144-01CS1045

Description SOLDERSLEEVE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.180" (4.57mm), 0.200" (5.08mm)

Documents & Media
Datasheets D-144-00/01/02 Spec Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve D-144
Part Status Active
Type Wire to Wire
Diameter 0.180" (4.57mm), 0.200" (5.08mm)
Length 0.620" (15.75mm)
Color Transparent - Blue
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 104040-000

08:49:36 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14000 $1,140.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback