Add To Favorites
Photo Not Available
CY8295-000 Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Green
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,020 19.07692 $19,458.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY8295-000-ND
Copy   CY8295-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8295-000

Copy   CY8295-000
Description HEAT SHRINK
Copy   HEAT SHRINK
Detailed Description

Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Green

Copy   Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Green
Documents & Media
Datasheets TAT-125 Spec Sheet
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TAT-125
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length -
Inner Diameter - Supplied 3.000" (76.20mm)
Inner Diameter - Recovered 1.500" (38.10mm)
Recovered Wall Thickness 0.065" (1.65mm)
Material Polyolefin (PO)
Color Green
Operating Temperature -55°C ~ 110°C
Shrink Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60

10:19:06 1/17/2019