Add To Favorites
CWT-13-W122-9 Wire to Wire Solder Sleeve Clear 0.512" (13.00mm), 0.591" (15.01mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.56650 $2,566.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CWT-13-W122-9-ND
Copy   CWT-13-W122-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWT-13-W122-9

Copy   CWT-13-W122-9
Description SOLDERSLEEVE TERMINATOR AWG 22
Copy   SOLDERSLEEVE TERMINATOR AWG 22
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Wire to Wire Solder Sleeve Clear 0.512" (13.00mm), 0.591" (15.01mm)

Copy   Wire to Wire Solder Sleeve Clear 0.512" (13.00mm), 0.591" (15.01mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve CWT, One-Step
Part Status Active
Type Wire to Wire
Diameter 0.512" (13.00mm), 0.591" (15.01mm)
Length 1.791" (45.50mm)
Color Clear
Features Pre-Installed Lead Wire
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1192326-7
307083-000
307083-000-ND

07:44:55 1/23/2019