Add To Favorites
Photo Not Available
CU6568-000 Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.41815 $483.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CU6568-000-ND
Copy   CU6568-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CU6568-000

Copy   CU6568-000
Description HEATSHRINK 3/4" BLACK
Copy   HEATSHRINK 3/4" BLACK
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black

Copy   Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black
Documents & Media
Datasheets NT-FR Tubing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series NT
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 1.75 to 1
Length -
Inner Diameter - Supplied 0.750" (19.05mm)
Inner Diameter - Recovered 0.428" (10.87mm)
Recovered Wall Thickness 0.057" (1.45mm)
Material Polyolefin (PO)
Color Black
Operating Temperature -70°C ~ 121°C
Shrink Temperature 135°C
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

18:18:48 7/21/2019