Add To Favorites
Photo Not Available
CS7641-000 Wire to Wire Solder Sleeve Transparent - Blue 0.180" (4.57mm), 0.200" (5.08mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.17000 $1,170.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CS7641-000-ND
Copy   CS7641-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS7641-000

Copy   CS7641-000
Description SOLDERSLEEVE
Copy   SOLDERSLEEVE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.180" (4.57mm), 0.200" (5.08mm)

Copy   Wire to Wire Solder Sleeve Transparent - Blue 0.180" (4.57mm), 0.200" (5.08mm)
Documents & Media
Datasheets D-144-00/01/02 Spec Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve
Part Status Active
Type Wire to Wire
Diameter 0.180" (4.57mm), 0.200" (5.08mm)
Length 0.620" (15.75mm)
Color Transparent - Blue
Features Environment Resistant
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

18:07:05 1/18/2019