Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CS7314-000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CS7314-000

Description HEATSHRNK LBL 3:1 .375" WH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TMS-SCE
Packaging ? Tape & Box (TB) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.38" x 1.97" (9.5mm x 50.0mm)
Color White
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Additional Resources
Standard Package ? 250
Other Names TMS-SCE-3/8-2.0-SS2-9

14:47:17 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.15575 $1,155.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback