Add To Favorites
Photo Not Available
CS2136-000 24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.09897 $1,979.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CS2136-000-ND
Copy   CS2136-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS2136-000

Copy   CS2136-000
Description HOOK-UP DUAL WALL STRND 24AWG
Copy   HOOK-UP DUAL WALL STRND 24AWG
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V

Copy   24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V
Documents & Media
Datasheets 44A0111 Spec. Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinyl Fluoride (PVF)
Jacket (Insulation) Diameter 0.040" (1.02mm)
Jacket (Insulation) Thickness 0.0030" (0.076mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:48:17 12/10/2018