Add To Favorites
Photo Not Available
CR2635-000 20 AWG Hook-Up Wire 19/32 White, Black Stripe 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26387 $1,319.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CR2635-000-ND
Copy   CR2635-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CR2635-000

Copy   CR2635-000
Description HOOK-UP STRND 20AWG 600V WHT/BLK
Copy   HOOK-UP STRND 20AWG 600V WHT/BLK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20 AWG Hook-Up Wire 19/32 White, Black Stripe 600V

Copy   20 AWG Hook-Up Wire 19/32 White, Black Stripe 600V
Documents & Media
Datasheets 55A0111 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.050" (1.27mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color White, Black Stripe
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

10:56:58 1/22/2019