Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CP7041-000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CP7041-000

Description HEATSHRINK END CAP
Detailed Description

Heat Shrink Cap Black

Documents & Media
Datasheets ES-CAP Sealing Caps
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series ES
Part Status Active
Type Cap
Shell Size - Insert -
Features -
Color Black
Material Polyolefin (PO), Semi-Rigid
Large Diameter Supplied 0.225" (5.72mm)
Large Diameter Recovered 0.050" (1.27mm)
Small Diameter Supplied -
Small Diameter Recovered -
Large Recovered Length -
Small Recovered Length -
Total Length Supplied 1.575" (40.01mm)
Total Length Recovered -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000

14:37:32 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
45,000 0.09698 $4,363.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback