USD
Favorite

Photo Not Available
CP4265-000 Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36800 $2,184.00

Submit a request for quotation on quantities greater than those displayed.

CP4265-000

Datasheet
Digi-Key Part Number CP4265-000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CP4265-000
Copy  
Description SLDR SLV WIRE-WIRE 0.075/0.105"
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm)

Copy  
Documents & Media
Datasheets S200-1-02-TC Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve
Part Status Active
Type Wire to Wire
Diameter 0.075" (1.91mm), 0.105" (2.67mm)
Length 0.650" (16.51mm)
Color Transparent - Blue
Features Environment Resistant, Pre-Installed Braid
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500