Add To Favorites
Photo Not Available
CONVOLEX-9/32-0SPCS5807 Convoluted, Corrugated Wire Loom, Protective Hose
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
196 5.75194 $1,127.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CONVOLEX-9/32-0SPCS5807-ND
Copy   CONVOLEX-9/32-0SPCS5807-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CONVOLEX-9/32-0SPCS5807

Copy   CONVOLEX-9/32-0SPCS5807
Description HOSE CONVOLUTED 9/32" BLK
Copy   HOSE CONVOLUTED 9/32" BLK
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Convoluted, Corrugated Wire Loom, Protective Hose

Copy     Convoluted, Corrugated Wire Loom, Protective Hose
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Convolex™
Part Status Active
Type Wire Loom, Protective Hose
Type Attributes Convoluted, Corrugated
Diameter - Inside -
Diameter - Outside -
Material -
Color -
Length -
Wall Thickness -
Operating Temperature -
Heat Protection -
Abrasion Protection -
Liquid Protection -
Environment Protection -
Features -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 196
Other Names 547021M057

08:15:36 12/10/2018