Add To Favorites
Photo Not Available
CN8447-000 2 Conductor Multi-Conductor Cable White 20 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97179 $1,943.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CN8447-000-ND
Copy   CN8447-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN8447-000

Copy   CN8447-000
Description 55PC CABLE
Copy   55PC CABLE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable White 20 AWG

Copy   2 Conductor Multi-Conductor Cable White 20 AWG
Documents & Media
Datasheets 55PC4221 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.122" (3.10mm)
Shield Type -
Length -
Jacket Color White
Ratings -
Features -
Voltage 600V
Operating Temperature 150°C
Usage -
Jacket (Insulation) Thickness 0.0070" (0.178mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:31:57 12/16/2018