Add To Favorites
Photo Not Available
CN8020-000 Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Blue
Product Overview
Digi-Key Part Number CN8020-000-ND
Copy   CN8020-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN8020-000

Copy   CN8020-000
Description CONN BUTT SPLICE 8 AWG CRIMP
Copy   CONN BUTT SPLICE 8 AWG CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Blue

Copy   Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Blue
Documents & Media
Datasheets D-436-0081 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 8 AWG
Insulation Fully Insulated Heat Shrink
Features -
Color Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.03700 $3,518.50

Submit a request for quotation on quantities greater than those displayed.

11:02:13 9/21/2018