Add To Favorites
Photo Not Available
CN7380-000 10 AWG Hook-Up, Dual Wall Wire 37/26 Black 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97163 $971.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CN7380-000-ND
Copy   CN7380-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN7380-000

Copy   CN7380-000
Description HOOK-UP DL WALL STRND 10AWG BLK
Copy   HOOK-UP DL WALL STRND 10AWG BLK
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10 AWG Hook-Up, Dual Wall Wire 37/26 Black 600V

Copy   10 AWG Hook-Up, Dual Wall Wire 37/26 Black 600V
Documents & Media
Datasheets 55PC0211 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 10 AWG
Conductor Strand 37/26
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.129" (3.28mm)
Jacket (Insulation) Thickness 0.008" (0.20mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color Black
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:20:56 12/11/2018