Add To Favorites
Photo Not Available
CN7065-000 16 AWG Hook-Up, Dual Wall, Shielded Wire 19/29 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96365 $963.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CN7065-000-ND
Copy   CN7065-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN7065-000

Copy   CN7065-000
Description HOOK-UP DL STRND 16AWG WHT 55PC
Copy   HOOK-UP DL STRND 16AWG WHT 55PC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16 AWG Hook-Up, Dual Wall, Shielded Wire 19/29 White 600V

Copy   16 AWG Hook-Up, Dual Wall, Shielded Wire 19/29 White 600V
Documents & Media
Datasheets 55PC1211 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall, Shielded
Wire Gauge 16 AWG
Conductor Strand 19/29
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.100" (2.54mm)
Jacket (Insulation) Thickness 0.006" (0.15mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:47:09 10/18/2018