Add To Favorites
Photo Not Available
CN1698-000 26 AWG Hook-Up, Dual Wall Wire 19/38 Yellow 600V
Product Overview
Digi-Key Part Number CN1698-000-ND
Copy   CN1698-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN1698-000

Copy   CN1698-000
Description HOOK-UP DL WALL STRND 26AWG YEL
Copy   HOOK-UP DL WALL STRND 26AWG YEL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

26 AWG Hook-Up, Dual Wall Wire 19/38 Yellow 600V

Copy   26 AWG Hook-Up, Dual Wall Wire 19/38 Yellow 600V
Documents & Media
Datasheets FLDWx0311
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 26 AWG
Conductor Strand 19/38
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.040" (1.02mm)
Jacket (Insulation) Thickness 0.004" (0.09mm)
Length -
Voltage 600V
Operating Temperature 125°C
Jacket Color Yellow
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26345 $2,634.45

Submit a request for quotation on quantities greater than those displayed.

11:00:51 9/21/2018