Add To Favorites
Photo Not Available
CM0279-000 Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14503 $435.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CM0279-000-ND
Copy   CM0279-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CM0279-000

Copy   CM0279-000
Description VERSAFIT ELEC
Copy   VERSAFIT ELEC
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black

Copy   Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black
Documents & Media
Datasheets RT-1171 Spec Sheet
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit MIL-LT
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length -
Inner Diameter - Supplied 0.063" (1.60mm)
Inner Diameter - Recovered 0.031" (0.79mm)
Recovered Wall Thickness 0.017" (0.43mm)
Material Polyolefin (PO), Irradiated
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

23:41:33 12/18/2018