Add To Favorites
Photo Not Available
CJ3635-000 10 AWG Hook-Up, Dual Wall Wire 37/26 Red 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.96897 $9,689.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CJ3635-000-ND
Copy   CJ3635-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CJ3635-000

Copy   CJ3635-000
Description HOOK-UP DL WALL STRND 10AWG RED
Copy   HOOK-UP DL WALL STRND 10AWG RED
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 AWG Hook-Up, Dual Wall Wire 37/26 Red 600V

Copy   10 AWG Hook-Up, Dual Wall Wire 37/26 Red 600V
Documents & Media
Datasheets FLDWx0311
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 10 AWG
Conductor Strand 37/26
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.146" (3.71mm)
Jacket (Insulation) Thickness 0.004" (0.09mm)
Length -
Voltage 600V
Operating Temperature 125°C
Jacket Color Red
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:16:27 12/19/2018