Add To Favorites
Photo Not Available
CJ1043N001 Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.75050 $2,875.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CJ1043N001-ND
Copy   CJ1043N001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CJ1043N001

Copy   CJ1043N001
Description SHIELD TERMINATOR
Copy   SHIELD TERMINATOR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)

Copy   Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Documents & Media
Datasheets S200 Shield Terminators
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve
Part Status Active
Type Wire to Wire
Diameter 0.275" (6.99mm), 0.300" (7.62mm)
Length 0.750" (19.05mm)
Color Transparent - Blue
Features Environment Resistant, Pre-Installed Braid
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

12:05:13 12/13/2018