Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CJ0506-000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CJ0506-000

Description FLEXWIRE CABLE-10/ SM
Detailed Description

2 (1 Pair Twisted) Conductor Multi-Conductor Cable 26 AWG

Documents & Media
Datasheets 82A0822 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2 (1 Pair Twisted)
Wire Gauge 26 AWG
Conductor Strand 63/44
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.076" (1.93mm)
Shield Type -
Length -
Jacket Color -
Voltage 600V
Operating Temperature 150°C
Jacket (Insulation) Thickness -
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:06:09 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.31161 $4,623.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback