Add To Favorites
Photo Not Available
CF9380-000 22 AWG Hook-Up Wire 154/44 White, Orange Stripe 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.96532 $4,826.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CF9380-000-ND
Copy   CF9380-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CF9380-000

Copy   CF9380-000
Description HOOK-UP STRND 22AWG 600V WHT/ORG
Copy   HOOK-UP STRND 22AWG 600V WHT/ORG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22 AWG Hook-Up Wire 154/44 White, Orange Stripe 600V

Copy   22 AWG Hook-Up Wire 154/44 White, Orange Stripe 600V
Documents & Media
Datasheets WXA-0213 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 22 AWG
Conductor Strand 154/44
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.043" (1.09mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color White, Orange Stripe
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:09:34 10/17/2018