Add To Favorites
Photo Not Available
CC2649-000 Ring Terminal Connector Circular 10-12 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.96900 $242.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CC2649-000-ND
Copy   CC2649-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC2649-000

Copy   CC2649-000
Description CONN RING CIRC 10-12AWG CRIMP
Copy   CONN RING CIRC 10-12AWG CRIMP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Ring Terminal Connector Circular 10-12 AWG Crimp

Copy   Ring Terminal Connector  Circular 10-12 AWG Crimp
Documents & Media
Datasheets B-106-1yyy Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Dura-Seal
Packaging ? -
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness -
Width - Outer Edges 0.551" (14.00mm)
Length - Overall 1.770" (44.96mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated with Heat Shrink
Features -
Color Yellow
Contact Material -
Contact Finish -
Insulation Diameter -
Material - Insulation Polyamide (PA), Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

18:40:40 10/20/2018