Add To Favorites
Photo Not Available
CA7620-000 3 Conductor Multi-Conductor Cable White 16 AWG Braid
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.24705 $2,247.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA7620-000-ND
Copy   CA7620-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA7620-000

Copy   CA7620-000
Description 55PC CABLE
Copy   55PC CABLE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Conductor Multi-Conductor Cable White 16 AWG Braid

Copy   3 Conductor Multi-Conductor Cable White 16 AWG Braid
Documents & Media
Datasheets 55PC1231 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 3
Wire Gauge 16 AWG
Conductor Strand 19/29
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.187" (4.75mm)
Shield Type Braid
Length -
Jacket Color White
Voltage 600V
Operating Temperature 150°C
Jacket (Insulation) Thickness 0.0080" (0.203mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Tinned
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:30:32 11/16/2018