Add To Favorites
Photo Not Available
BATTU-20.1/8.9-A1-2-39MM Heat Shrink Tubing, Semi Rigid 0.790" (20.07mm) 2 to 1 Red 0.128' (39.00mm, 1.54")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
5 0.56200 $2.81
10 0.42600 $4.26
20 0.40400 $8.08
50 0.38140 $19.07
100 0.35900 $35.90
250 0.31416 $78.54
500 0.29172 $145.86
1,000 0.28499 $284.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BATTU-20.1/8.9-A1-2-39MM-ND
Copy   BATTU-20.1/8.9-A1-2-39MM-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BATTU-20.1/8.9-A1-2-39MM

Copy   BATTU-20.1/8.9-A1-2-39MM
Description HEATSHRINK 0.79" X 0.128' RED
Copy   HEATSHRINK 0.79" X 0.128' RED
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Heat Shrink Tubing, Semi Rigid 0.790" (20.07mm) 2 to 1 Red 0.128' (39.00mm, 1.54")

Copy   Heat Shrink Tubing, Semi Rigid 0.790" (20.07mm) 2 to 1 Red 0.128' (39.00mm, 1.54")
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series BATTU
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 2 to 1
Length 0.128' (39.00mm, 1.54")
Inner Diameter - Supplied 0.790" (20.07mm)
Inner Diameter - Recovered 0.350" (8.89mm)
Recovered Wall Thickness 0.057" (1.45mm)
Material Polyolefin (PO), Irradiated
Features Adhesive Lined, Flame Retardant
Color Red
Operating Temperature -40°C ~ 130°C
Shrink Temperature 110°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,000
Other Names NB07126001

16:39:56 8/18/2019