Add To Favorites
Photo Not Available
BATTU-20.1/8.9-A1-0-51MM Heat Shrink Tubing, Semi Rigid 0.790" (20.07mm) 2 to 1 Black 0.167' (51.00mm, 2.01")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
5 0.62000 $3.10
10 0.47100 $4.71
20 0.44650 $8.93
50 0.42180 $21.09
100 0.39690 $39.69
250 0.34728 $86.82
500 0.32248 $161.24
1,000 0.31504 $315.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BATTU-20.1/8.9-A1-0-51MM-ND
Copy   BATTU-20.1/8.9-A1-0-51MM-ND
Quantity Available 29,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BATTU-20.1/8.9-A1-0-51MM

Copy   BATTU-20.1/8.9-A1-0-51MM
Description HEATSHRINK 0.79" X 0.167' BLACK
Copy   HEATSHRINK 0.79" X 0.167' BLACK
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Heat Shrink Tubing, Semi Rigid 0.790" (20.07mm) 2 to 1 Black 0.167' (51.00mm, 2.01")

Copy   Heat Shrink Tubing, Semi Rigid 0.790" (20.07mm) 2 to 1 Black 0.167' (51.00mm, 2.01")
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series BATTU
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 2 to 1
Length 0.167' (51.00mm, 2.01")
Inner Diameter - Supplied 0.790" (20.07mm)
Inner Diameter - Recovered 0.350" (8.89mm)
Recovered Wall Thickness 0.057" (1.45mm)
Material Polyolefin (PO), Irradiated
Features Adhesive Lined, Flame Retardant
Color Black
Operating Temperature -40°C ~ 130°C
Shrink Temperature 110°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names NB07216001

18:27:28 8/17/2019