Add To Favorites
Photo Not Available
B-022-06CS2724 Wire to Wire Solder Sleeve Transparent - Blue 0.394" (10.00mm), 0.433" (11.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.29350 $3,646.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B-022-06CS2724-ND
Copy   B-022-06CS2724-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B-022-06CS2724

Copy   B-022-06CS2724
Description SOLDERSLEEVE
Copy   SOLDERSLEEVE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.394" (10.00mm), 0.433" (11.00mm)

Copy   Wire to Wire Solder Sleeve Transparent - Blue 0.394" (10.00mm), 0.433" (11.00mm)
Documents & Media
Datasheets B-022-06 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve B-022
Part Status Active
Type Wire to Wire
Diameter 0.394" (10.00mm), 0.433" (11.00mm)
Length 1.201" (30.50mm)
Color Transparent - Blue
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 696770N002

02:59:47 1/19/2019