Add To Favorites
Photo Not Available
B-005-00 Wire to Wire Solder Sleeve Transparent - Blue 0.110" (2.79mm), 0.125" (3.18mm)
Product Overview
Digi-Key Part Number B-005-00-ND
Copy   B-005-00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B-005-00

Copy   B-005-00
Description SOLDERSLEEVE
Copy   SOLDERSLEEVE
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.110" (2.79mm), 0.125" (3.18mm)

Copy   Wire to Wire Solder Sleeve Transparent - Blue 0.110" (2.79mm), 0.125" (3.18mm)
Documents & Media
Datasheets B-005-0x Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve B-005
Part Status Active
Type Wire to Wire
Diameter 0.110" (2.79mm), 0.125" (3.18mm)
Length 1.220" (30.99mm)
Color Transparent - Blue
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 680967-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.56650 $2,566.50

Submit a request for quotation on quantities greater than those displayed.

02:16:15 9/25/2018