Add To Favorites
Photo Not Available
ATFC0311-22-2 22 AWG Hook-Up Wire 19/34 Red 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50,000 0.11218 $5,608.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATFC0311-22-2-ND
Copy   ATFC0311-22-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATFC0311-22-2

Copy   ATFC0311-22-2
Description HOOK-UP STRND 22AWG 600V RED
Copy   HOOK-UP STRND 22AWG 600V RED
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22 AWG Hook-Up Wire 19/34 Red 600V

Copy   22 AWG Hook-Up Wire 19/34 Red 600V
Documents & Media
Datasheets ATF+0311
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Tinned
Jacket (Insulation) Material Fluoropolymer
Jacket (Insulation) Diameter 0.046" (1.17mm)
Jacket (Insulation) Thickness -
Length -
Voltage 600V
Operating Temperature -55°C ~ 150°C
Jacket Color Red
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E63641-000

07:41:50 1/16/2019