Add To Favorites
Photo Not Available
ATFC0311-20-0 20 AWG Hook-Up Wire 19/32 Black 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25,000 0.14521 $3,630.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATFC0311-20-0-ND
Copy   ATFC0311-20-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATFC0311-20-0

Copy   ATFC0311-20-0
Description HOOK-UP STRND 20AWG 600V BLACK
Copy   HOOK-UP STRND 20AWG 600V BLACK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20 AWG Hook-Up Wire 19/32 Black 600V

Copy   20 AWG Hook-Up Wire 19/32 Black 600V
Documents & Media
Datasheets ATF+0311
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Tinned
Jacket (Insulation) Material Fluoropolymer
Jacket (Insulation) Diameter 0.054" (1.37mm)
Jacket (Insulation) Thickness -
Length -
Voltage 600V
Operating Temperature -55°C ~ 150°C
Jacket Color Black
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 833721-000

07:32:25 12/16/2018