Add To Favorites
Photo Not Available
A43945N001 Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.75050 $2,875.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A43945N001-ND
Copy   A43945N001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A43945N001

Copy   A43945N001
Description SOLDERSLEEVE
Copy   SOLDERSLEEVE
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)

Copy   Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Documents & Media
Datasheets SO175-X-01
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve
Part Status Active
Type Wire to Wire
Diameter 0.275" (6.99mm), 0.300" (7.62mm)
Length 0.750" (19.05mm)
Color Transparent - Blue
Features Environment Resistant, Pre-Installed Braid
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

05:09:35 10/23/2018