Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 9-1194915-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

9-1194915-5

Description SOLDERSLEEVE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.280" (7.11mm), 0.300" (7.62mm)

Documents & Media
Datasheets D-144-12 thru 15 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve D-144
Part Status Active
Type Wire to Wire
Diameter 0.280" (7.11mm), 0.300" (7.62mm)
Length 1.130" (28.70mm)
Color Transparent - Blue
Features Immersion Resistant
 
Additional Resources
Standard Package ? 500
Other Names 622014-000

15:51:18 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49400 $2,494.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback