Add To Favorites
Photo Not Available
9-1193449-1 Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.97090 $4,854.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9-1193449-1-ND
Copy   9-1193449-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9-1193449-1

Copy   9-1193449-1
Description SHIELD TERMINATOR
Copy   SHIELD TERMINATOR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm)

Copy   Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm)
Documents & Media
Datasheets S02-07/08/10-R-xx Spec Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve S02
Part Status Active
Type Wire to Wire
Diameter 0.105" (2.67mm), 0.145" (3.68mm)
Length 0.650" (16.51mm)
Color Transparent - Blue
Features Environment Resistant, Pre-Installed Lead Wire
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 459933-000

11:50:32 10/19/2018