Add To Favorites
Photo Not Available
7-1194907-2 Wire to Wire Solder Sleeve Natural 0.525" (13.34mm), 0.545" (13.84mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.16100 $3,580.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7-1194907-2-ND
Copy   7-1194907-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7-1194907-2

Copy   7-1194907-2
Description SOLDERSLEEVE
Copy   SOLDERSLEEVE
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Wire to Wire Solder Sleeve Natural 0.525" (13.34mm), 0.545" (13.84mm)

Copy   Wire to Wire Solder Sleeve Natural 0.525" (13.34mm), 0.545" (13.84mm)
Documents & Media
Datasheets D-142-6x Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series SolderSleeve D-142
Part Status Active
Type Wire to Wire
Diameter 0.525" (13.34mm), 0.545" (13.84mm)
Length 1.170" (29.72mm)
Color Natural
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 621066-000
D-142-66

00:30:20 12/12/2018